Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KT5502
Order Code3559147
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KT5502
Order Code3559147
Product RangeSENTRON Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height-
Supply Voltage Min-
Supply Voltage Max230VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeSENTRON Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
-
Product Range
SENTRON Series
Digit Height
-
Supply Voltage Max
230VAC
Panel Cutout Width
45mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058