Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIERRA WIRELESS
Manufacturer Part NoGL6100
Order Code2113834
Technical Datasheet
No. of Channels-
ProtocolTCP / IP
Supply Voltage Max32V
Frequency RF-
Module InterfaceSerial
Kit FeaturesQuad Band 850/900/1800/1900 MHz GSM-GPRS Class 10 Modem, CSD, Fax and SMS
Product Range-
SVHCTo Be Advised
Product Overview
GL6100 is a quad band gateway that offers immediate connectivity to GSM/GPRS networks. Controlled via AT commands, programmable for setting and AT command customization the AirLink GL6100 Gateway also features complete IP connectivity. The AirLink GL6100 provides a highly extendable platform for the creation of a wide range of M2M solutions, with versions supporting quad band (850/900/1850/1900) and more.
- Serial RS232 link
- GSM/GPRS connectivity over 850, 900, 1800 and 1900MHz frequency bands
- TCP-IP stack, Programmable
- Compact, durable form-factor
- Fully programmable in standard C/C++ with the Open AT Application Framework
- Supported by AirVantage M2M cloud for building powerful M2M applications
- Supports GPRS Class 10, CSD, SMS and Fax communications
Applications
Communications & Networking, Wireless, Consumer Electronics
Contents
GL6100, Adaptive Cable, DC Cable, Antenna.
Technical Specifications
No. of Channels
-
Supply Voltage Max
32V
Module Interface
Serial
Product Range
-
Protocol
TCP / IP
Frequency RF
-
Kit Features
Quad Band 850/900/1800/1900 MHz GSM-GPRS Class 10 Modem, CSD, Fax and SMS
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696717