Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C100K
Order Code1174073
Product Range3613C Series
Also Known As1624094-1, 3613C 10UH 10%
Technical Datasheet
4,021 In Stock
5,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.891 |
10+ | Kč9.581 |
50+ | Kč8.903 |
100+ | Kč8.126 |
200+ | Kč7.624 |
500+ | Kč7.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč12.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C100K
Order Code1174073
Product Range3613C Series
Also Known As1624094-1, 3613C 10UH 10%
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Self Resonant Frequency20MHz
DC Current Rating250mA
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Product Overview
The 3613C series moulded Chip Inductor specially developed for automatic mounting applications. This exciting range of chip inductors are ferrite based and sealed in a thermoset plastic body. They employ solder coated copper terminations with barrier layer. Customers can therefore expect consistent quality, performance and reliability. Its smooth top surface makes it particularly well suited to pick and place equipment.
- High reliability
- Small versatile size
- Suitable for dip and wave
- -30 to 100°C Temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.6ohm
DC Current Rating
250mA
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for 3613C100K
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability