Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R56KT
Order Code1174256
Product RangeSC30 Series
Also Known As1624053-2, SC30-10-2510-10 0.56UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R56KT
Order Code1174256
Product RangeSC30 Series
Also Known As1624053-2, SC30-10-2510-10 0.56UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance560nH
DC Current Rating595mA
DC Resistance Max0.5ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SC30 Series
DC Current Rating
595mA
Inductance Tolerance
± 10%
Inductance
560nH
DC Resistance Max
0.5ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001