Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,819.633 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,819.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoAKM2
Order Code3403680
Product RangeAKx
Technical Datasheet
Product RangeAKx
Product Overview
The PDA200E/L Lift Loop Kit for Elevators (Part No. AKM2) is a cost-effective induction loop system that is suitable for use in lift cars designed for use with the hearing impaired.
- Satisfies the requirements of the disability Discrimination Act (DDA) and BS EN 81-70 (5.4.4.3 c)
- Fully compliant with the relevant parts of BS 7594 (When correctly installed and BS EN 60118-4
- 2 Line level inputs connect directly to the PDA200E/L induction loop amplifier; 2x inputs from the floor announcement system and emergency communication system
- Loop cable can installed either on top, or in the suspended ceiling of a lift car
- Internal tamper-resistant drive, level and tone controls can be manually adjusted to suit system requirements
- Two balanced/unbalanced line level inputs
- Input peak (limit), output drive 91, 2, 3 Peak current) and power on (power) LEDs
- Fully automatic compressor limiter which maintains the loop signal to improve intelligibility
- Robust metal enclosure for mounting on lift car
- Easy to fit with straightforward internal screw connectors allowing installation by a competent electrician
- Microphone Impedance: 600Ω balanced/unbalanced
- Microphone Sensitivity: 2-5mV (-46db to -50db)
- Microphone Phantom: 12V
- Line Input impedance: 10kΩ balanced/unbalanced
- Line Sensitivity: 0dbv (300mV rms to 1.5V rms)
- 100V Line Input impedance: 200kΩ
- 100V Line Sensitivity: +40dbv
- Bandwidth: 40Hz to 8kHz
- Input dynamic range: 36dB
- Loop impedance: 0.2 to 2Ω
- Dimensions (WxHxD): 273x200x77mm
- Weight: 2.9kg
Contents
1x PDA200E/L induction loop amplifier, 2-Core screened cable, 0.5mm loop cable, 0.5mm mains cable and installation accessories.
Technical Specifications
Product Range
AKx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.84