Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,975.709 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,975.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoAKM3
Order Code3403681
Product RangeAKx
Technical Datasheet
Product RangeAKx
Product Overview
Includes a PDA200E hearing loop amplifier, PRO45 hanging ambient microphone, APXM outreach plate and 6m Belden cable.
- Ideal for creatinga high quality induction loop system for a professional meeting or seminar room
- Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
- Internal drive, level and metal compensation controls
- Two balanced / unbalanced line level inputs
- One microphone input with 12V phantom power for electret microphones
- Full compatibility with the Outreach plate audio input extension system
- Fully compliant with BS EN 60118-4 when correctly installed
- Loop cable not included-use our LOOP2W1mm2 cable or download our AFILS loop calculator from our Software & Apps page formore precise recommendations
- Type: Wall mounting. Requires fixed Mains wiring
- Coverage: 200m² (approx)
- Mains supply: 230V 50/60Hz
- Auxiliary inputs: 1x Microphone and 2x Line/Outreach screw connectors (on PDA200E)
- Indicators: Input level; loop current meter (peak 3, 2, 1); compression; power on
- Controls: Input level, loop drive metal compensation
- Construction and finish: White painted steel (PDA200E); black plastic (PRO45)
- IP rating: IP20
- Operating Conditions / temperature: -5°C to +40°C (maximum relative humidity: 95%)
- Dimensions (WxHxD): 271x200x77mm
- Weight: 2.9kg
Contents
PDA200E 200m² hearing loop amplifier; PRO45 hanging ambient microphone; APXM XLR mic. level connector plate; 1 x 6m Belden cable; Loop Fitted sticker. Loop cable IS NOT included
Technical Specifications
Product Range
AKx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.68