Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part No255FC BLACK
Order Code4461464
Product RangeSikaflex Series
Also Known AsGTIN UPC EAN: 7611237120138
Technical Datasheet
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč355.885 |
Price for:Each
Minimum: 1
Multiple: 1
Kč355.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part No255FC BLACK
Order Code4461464
Product RangeSikaflex Series
Also Known AsGTIN UPC EAN: 7611237120138
Technical Datasheet
Adhesive TypePolyurethane
Dispensing MethodCartridge
Adhesive ColourBlack
Volume300ml
Weight-
Product RangeSikaflex Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sikaflex®-255 FC is a 1-component, high-strength adhesive for commercial-vehicle glazing and glass replacement applications. It provides a long open time and ensures safe application even in warm conditions. Sikaflex®-255 FC is compatible with Sika’s black-primerless bonding process. Sikaflex®-255 FC is designed for direct glazing applications with mineral glass-based windows in the Transportation OEM and vehicle glass replacement markets. This product is suitable for experienced professional users only. Tests with actual substrates and conditions have to be performed ensuring adhesion and material compatibility.
- Fast curing direct glazing adhesive for commercial vehicles
- Fast-curing
- Very good processing properties
- Wide adhesion range on most relevant substrates
Technical Specifications
Adhesive Type
Polyurethane
Adhesive Colour
Black
Weight
-
SVHC
No SVHC (23-Jan-2024)
Dispensing Method
Cartridge
Volume
300ml
Product Range
Sikaflex Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413