Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part No290DC PRO BLACK
Order Code4461480
Also Known AsGTIN UPC EAN: 7612895281186
Technical Datasheet
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč603.174 |
Price for:Each
Minimum: 1
Multiple: 1
Kč603.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part No290DC PRO BLACK
Order Code4461480
Also Known AsGTIN UPC EAN: 7612895281186
Technical Datasheet
Sealant TypePolyurethane
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourBlack
Volume300ml
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sikaflex®-290 DC PRO is a 1-component polyurethane based joint sealing compound, specifically formulated for caulking joints in traditional timber marine decking. It exhibits excellent weathering resistance and is therefore well suited for highly exposed open joints within the maritime environment. The sealing compound cures to form a flexible elastomer which allows a fast and easy sanding process. Sikaflex®-290 DC PRO meets the requirements set out by the International Maritime Organisation (IMO). Sikaflex®-290 DC PRO is designed for caulking of joints in traditional timber decking for boat, yacht and commercial ship constructions.
- The Professional Deck Caulking Compound
- Excellent weathering resistance
- Robust and durable
- Easy and fast sandable
- Ideal flow behavior for application
- Long toolability
- Unique aspect
- Resistant to seawater and fresh water
Technical Specifications
Sealant Type
Polyurethane
Dispensing Method
Cartridge
Volume
300ml
Product Range
-
Sealant Applications
Bonding, Sealing
Sealant Colour
Black
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.437