Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part NoAKTIVATOR 205
Order Code4461476
Also Known AsGTIN UPC EAN: 7612894117578
Technical Datasheet
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč529.940 |
Price for:Each
Minimum: 1
Multiple: 1
Kč529.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part NoAKTIVATOR 205
Order Code4461476
Also Known AsGTIN UPC EAN: 7612894117578
Technical Datasheet
Adhesive TypeActivator / Hardener
Adhesive ColourTransparent
Viscosity-
Dispensing MethodCan
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Sika® Aktivator-205 is a solvent-based colourless clear adhesion promoter, which reacts with moisture and deposits active groups on the substrate. These groups act as a link between substrates and primers or sealants / adhesives. Sika® Aktivator-205 is designed for the treatment of bond faces prior to application of Sikaflex® and Sikasil® adhesives and sealants. Sika® Aktivator-205 is used to improve adhesion on non-porous substrates such as metals, plastics, ceramic screen prints and painted surfaces. Seek manufacturer’s advice and perform tests on original substrates before using Sika® Aktivator-205 on materials prone to stress cracking.
- Transparent solvent-based adhesion promoter for non-porous substrates
- Enhanced adhesion on various substrates
- Short flash-off time
- Easy to use
- Transparent
Technical Specifications
Adhesive Type
Activator / Hardener
Viscosity
-
Volume
250ml
Product Range
-
Adhesive Colour
Transparent
Dispensing Method
Can
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263
UN Hazard Code:1219