Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part NoSKPVA5
Order Code3391079
Also Known AsGTIN UPC EAN: 5055492700469
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč639.791 |
Price for:Each
Minimum: 1
Multiple: 1
Kč639.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part NoSKPVA5
Order Code3391079
Also Known AsGTIN UPC EAN: 5055492700469
Technical Datasheet
Adhesive TypePVA (Poly Vinyl Acetate)
Dispensing MethodDrum
Adhesive ColourWhite
Volume5l
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A multi-purpose bonding agent, primer, sealer, cement and plaster admixture
- Adheres to most common building and DIY materials
- Ideal for priming unsound surfaces prior to plastering or painting
- Also can be used on wood, cork, textiles and most applications where at least one surface is porous
- Also suitable for general dust sealing on flaking paintwork/walls
Technical Specifications
Adhesive Type
PVA (Poly Vinyl Acetate)
Adhesive Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Drum
Volume
5l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.45