Product Information
Product Overview
BLE112 Bluetooth® low energy single mode module with integrated chip antenna and software version 1.0. It is a single mode device targeted for low power sensors and accessories. BLE112 offers all Bluetooth low energy features: radio, stack, profiles and application space for customer applications, so no external processor is needed. The module also provides flexible hardware interfaces to connect sensors, simple user interfaces or even displays directly to the module. BLE112 can be powered directly with a standard 3V coin cell batteries or pair of AAA batteries. In lowest power sleep mode it consumes only 400nA and will wake up in few hundred microseconds. Typical applications include heart rate sensors, pedometers, watches, blood pressure and glucose meters, weight scales, key fobs, households sensors and collector devices, security tags, wireless keys (keyless go), proximity sensors, HID keyboards and mice, indoor GPS broadcasting devices.
- Bluetooth v.4.0, single mode compliant
- Supports master and secondary modes, 4+ simultaneous connection in master mode
- Integrated Bluetooth low energy stack
- GAP, GATT, L2CAP, SMP, Bluetooth low energy profiles
- TX power of +3dBm to -23dBm, RX sensitivity of -85dBm to -91dBm
- Ultra low current consumption (transmit: 27mA (0dBm), sleep mode 3: 0.4uA)
- Programmable 8051 processor for embedding full applications
- Bluetooth qualified, CE qualified
- Modular certification for FCC, IC and KCC, Anatel and NCC
- MIC Japan compatibility fully tested with ARIB STD-T66
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth LE 4.0
3.6V
2Mbps
-91dBm
85°C
No SVHC (16-Jan-2020)
2V
-
-
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate