Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.810 |
10+ | Kč196.126 |
25+ | Kč187.097 |
50+ | Kč172.049 |
100+ | Kč149.477 |
250+ | Kč142.705 |
500+ | Kč130.165 |
Product Information
Product Overview
C8051F331-GMR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. The MCU offers 8KB flash, 0.75KB RAM along with additional communication interfaces and 4 x 16bit timers in a 4x4 mm, QFN20 package. On-chip analogue features include a - ADC, - DAC, 1 comparator. With on-chip Power-On Reset, VDD monitor, watchdog timer, a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
- VREF from internal VREF, external pin or VDD, Internal or external start of conversion source
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range 2.7 to 3.6V, typical operating current is 6.4mA at 25MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced UART, SMBus™, and enhanced SPI™ serial ports
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- QFN-20 package
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F33x Series Microcontrollers
25MHz
20Pins
17I/O's
768Byte
-
3.6V
85°C
C8051
-
8051
8KB
QFN-EP
I2C, SPI, UART
-
2.7V
-40°C
Surface Mount
C8051F33x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate