Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč271.115 |
10+ | Kč234.749 |
25+ | Kč217.444 |
50+ | Kč210.923 |
100+ | Kč180.576 |
250+ | Kč178.319 |
Product Information
Product Overview
C8051F411-GMR is a fully integrated, low-power, mixed-signal system-on-a-chip MCU. With on-chip power-on reset, VDD monitor, watchdog timer, and clock oscillator, the C8051F41x device is truly a standalone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The on-chip silicon laboratories 2-wire (C2) development interface allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2.
- 50MIPS (peak), 32Kb flash memory, 2368 RAM, calibrated internal 24.5MHz oscillator
- Clock multiplier, SMBus/I²C, SPI, UART, 4 timers (16-bit), programmable counter array
- 20 port I/Os, 12-bit ADC ±1LSB INL, smart clock (real time clock)
- Two 12-bit current output DACs, internal voltage reference, temperature sensor
- Analog comparators, supply voltage range from 2.0 to 5.25V
- Programmable hysteresis and response time, configurable as wake-up or reset source
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Programmable 16-bit counter/timer array with six capture/compare modules, WDT
- Temperature range from -40°C to +85°C, QFN-28 package
Technical Specifications
C8051 Family C8051F41x Series Microcontrollers
50MHz
28Pins
20I/O's
2.31KB
12Bit
5.25V
85°C
C8051
-
To Be Advised
8051
32KB
QFN-EP
I2C, SMBus, SPI, UART
24Channels
2V
-40°C
Surface Mount
C8051F41x
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate