Product Information
Alternatives for EFM32HG309F64G-A-QFN24
1 Product Found
Product Overview
The EFM32HG309F64G-A-QFN24 is an energy friendly 32-bit Microcontroller. With an unique combination of the powerful 32-bit ARM Cortex-M0+, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the EFM32HG microcontroller is well suited for any battery operated application as well as other systems requiring high performance and low-energy consumption. In addition, this device includes 64kB flash, 8kB RAM, 24 digital I/Os, 3x 16-bit timers and multiple communication interfaces.
- High performance 32-bit processor at up to 25MHz
- Wake-up interrupt controller
- Flexible energy management system
- 6-channel DMA Controller
- 6-channel Peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Hardware AES with 128-bit keys in 54 cycles
- 24-bit Real-time counter
- 16-bit Pulse counter
- Watchdog timer with dedicated RC oscillator @ 50nA
- 2 x Universal synchronous/asynchronous receiver/transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA
- Triple buffered full/half-duplex operation
- Low energy UART
- I²C Interface with SMBus support
- Low energy Universal serial bus (USB) device - Fully USB 2.0 compliant
- On-chip PHY and embedded 5V to 3.3V regulator
- Crystal-free operation
- Ultralow power precision analog peripherals
- Analog comparator
- Supply voltage comparator
- Ultra efficient power-on reset and brown-out detector
- Debug interface
- 2-pin Serial wire debug interface
- Micro trace buffer (MTB)
- Pre-programmed UART bootloader
Applications
Metering, Medical, Consumer Electronics, Security, Building Automation, Industrial
Technical Specifications
EFM32 Family EFM32HG Series Microcontrollers
32 bit
64KB
QFN
I2C, SPI, UART, USART, USB
4Channels
1.98V
-40°C
Surface Mount
EFM32HG
ARM Cortex-M0+
25MHz
24Pins
15I/O's
8KB
12Bit
3.8V
85°C
EFM32
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate