Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI1133-AA00-GMR
Order Code3105966
Product RangeSi1153 Series
Technical Datasheet
840 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.333 |
10+ | Kč89.536 |
25+ | Kč84.770 |
50+ | Kč78.751 |
100+ | Kč76.243 |
500+ | Kč70.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč104.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1133-AA00-GMR
Order Code3105966
Product RangeSi1153 Series
Technical Datasheet
Sensor Output TypeDigital (I2C)
Wavelength of Peak Sensitivity625nm
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSi1153 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
1.62V
Ambient Light Sensor Case Style
DFN
Operating Temperature Min
-40°C
Product Range
Si1153 Series
Wavelength of Peak Sensitivity
625nm
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability