Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.280 |
10+ | Kč144.210 |
25+ | Kč136.435 |
50+ | Kč131.168 |
100+ | Kč125.651 |
250+ | Kč115.117 |
500+ | Kč110.854 |
Product Information
Product Overview
The SI4468-A2A-IM is a high-performance low-current Transceiver covering the sub-GHz frequency bands from 142 to 1050MHz. A high level of integration including support for IEEE 802.15.4 features enables standards based sub GHz networking solutions. The transceiver offers outstanding sensitivity of -133dBm while achieving extremely low active and standby current consumption ad also offers frequency coverage in all major bands. The transceiver includes optimal phase noise, blocking and selectivity performance for narrow band and licensed band applications. The 69dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. The active mode TX current consumption of 18mA at 10dBm and RX current of 10mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications.
- Modulation - (G) FSK, 4 (G)FSK, (G) MSK and OOK
- Low active power consumption
- Ultra low current power down modes
- Fast wake and hop times
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64-byte FIFOs
- Auto frequency and gain control (AFC and AGC)
- Low BOM
- Low battery detector
- Temperature sensor
Applications
Metering, Communications & Networking, Security, Automation & Process Control, Sensing & Instrumentation, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
142MHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
13mA
20Pins
3.8V
20dBm
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
125°C
1.05GHz
1Mbps
HQFN
1.8V
-
-133dBm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate