Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4713-B30-GM
Order Code2930570
Technical Datasheet
Frequency Min76MHz
Frequency Max108MHz
RF / IF ModulationFM
Data Rate-
Transmitting Current18.8mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Output Power (dBm)-
Sensitivity dBm-
RF Transmitter ApplicationsCellular Handsets/Hands Free, Satellite Digital Audio Radios, Wireless Speakers/Microphone
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
76MHz
RF / IF Modulation
FM
Transmitting Current
18.8mA
No. of Pins
20Pins
Supply Voltage Max
5.5V
Sensitivity dBm
-
Operating Temperature Min
-20°C
Product Range
-
Frequency Max
108MHz
Data Rate
-
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Output Power (dBm)
-
RF Transmitter Applications
Cellular Handsets/Hands Free, Satellite Digital Audio Radios, Wireless Speakers/Microphone
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025