Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,024.267 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,024.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4304A
Order Code2768718
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMGM12P
Kit ContentsMGM12P Radio Board & Main Board
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
MGM12P Radio Board & Main Board
SVHC
To Be Advised
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
MGM12P
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1