Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč914.918 |
Price for:Each
Minimum: 1
Multiple: 1
Kč914.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG24-RB4186C
Order Code3958457
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32xG24
Application Sub TypeInternet of Things (IoT)
Kit ContentsRadio Board EFR32xG24
Product Range-
SVHCTo Be Advised
Product Overview
The EFR32xG24 +10dBm radio board is designed work with the WSTK main board (not included) to support the development of Wireless IoT devices based on 2.4 GHz wireless protocols including BLE, Bluetooth Mesh, Matter, OpenThread and Zigbee. Reference designs are provided for implementation into your own designs.
- Required the WSTK main boards (sold separately)
- Based on the EFR32MG24B210F1536IM48 2.4GHz wireless SoC
- 10dBm, 1536KB flash, 256KB RAM, 6x6 QFN48
- Integrated antenna
- U.FL connector for RF measurements
Contents
1 x BRD4186C EFR32xG24 2.4GHz +10dBm radio board.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
EFR32xG24
Kit Contents
Radio Board EFR32xG24
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Internet of Things (IoT)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001