Print Page
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč397.769 |
5+ | Kč338.329 |
10+ | Kč278.639 |
50+ | Kč247.790 |
100+ | Kč214.936 |
250+ | Kč210.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč397.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/SMAM/S/S/17
Order Code2717663
Product RangeDelta
Technical Datasheet
Antenna TypeWhip
Frequency Min433MHz
Frequency Max458MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect 433/458MHz ISM whip antenna with SMA male connector
- 1/4 wave radiating element
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
458MHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
433MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008