Print Page
8 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč368.174 |
5+ | Kč333.313 |
10+ | Kč298.201 |
50+ | Kč271.366 |
100+ | Kč249.797 |
250+ | Kč244.781 |
Price for:Each
Minimum: 1
Multiple: 1
Kč368.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA6A/X/SMAM/S/S/11
Order Code2666811
Product RangeDelta
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain6.76dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect GSM/GPRS, 3G and ISM hinged antenna with SMA connector
- Adjustable mount
- Hinge joint gives user flexibility with general positioning through 0, 45 and 90° rotations
- Does not rely on mounting on metallic surface
- Meets EU compliance criteria for electronic goods
- Dipole radiation
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
6.76dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035