Print Page
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč408.553 |
5+ | Kč347.860 |
10+ | Kč286.915 |
50+ | Kč255.314 |
100+ | Kč222.961 |
250+ | Kč218.447 |
Price for:Each
Minimum: 1
Multiple: 1
Kč408.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA6B/X/SMAM/RP/S/11
Order Code2666812
Product RangeDelta
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect Wi-Fi/WLAN hinged antenna with SMA-RP male connector
- Adjustable mount
- Hinge joint gives user flexibility with general positioning through 0, 45 and 90° rotations
- Does not rely on mounting on metallic surface
- Meets EU compliance criteria for electronic goods
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035