Print Page
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč259.076 |
5+ | Kč207.161 |
10+ | Kč155.245 |
50+ | Kč143.207 |
100+ | Kč130.918 |
250+ | Kč125.149 |
Price for:Each
Minimum: 1
Multiple: 1
Kč259.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Quad band GSM/GPRS and 3G T-shaped PCB antenna
- 100mm coaxial cable with IPEX connector
- 1/4 wave dipole radiating element
- Mid-fed cable outlet provides certain users better mounting suitability
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
824MHz
Antenna Mounting
-
VSWR
3
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02