Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč384.226 |
5+ | Kč333.062 |
10+ | Kč281.648 |
Price for:Each
Minimum: 1
Multiple: 1
Kč384.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO40/0.1M/UFL/S/S/32
Order Code2717679
Product RangeMike
Technical Datasheet
Antenna TypeEmbedded
Frequency Min790MHz
Frequency Max2.7GHz
Antenna Mounting-
Gain2dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.5GHz GSM/UMTS/3G/cellular phone/LTE/WIMAX PIFA embedded antenna
- 100mm coaxial cable with U.FL connector
- Superior broadband performance
- Easy installation
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Embedded
Frequency Max
2.7GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
790MHz
Antenna Mounting
-
VSWR
3
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04