Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,727.710 |
Product Information
Product Overview
The linkCONNECT series of self managing modems make connecting over the 2G or 3G networks simplicity itself. The Siretta linkCONNECT software does all the hardwork for you and is easy to configure and work with. The linkCONNECT starter kits are a great way to begin evaluation of the linkCONNECT modems. All kits come with the appropriate modem, an antenna, PSU adapter and serial cable. In application mode the linkCONNECT modems are true 'plug-n-play' in that they require no set up and protocol is transparent. Connect your equipment to any linkCONNECT modem and any data it produces is transmitted automatically over the cellular network to the user or server as set up. The linkCONNECT modems can be operated in Client or Server mode.
- Smart, Self Managing Modem Kit
- Great for starting to evaluate the linkCONNECT modems
- Supplied linkCONNECT software installed, antenna, PSU adapter and RS232 cable
- Simple to set up and configure via text commands
- In application mode will add cellular connectivity to dumb equipment - simply
- Select Self Managing Modems from our Product Menu for individual products
Technical Specifications
RS232
-
linkCONNECT LC300 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate