Print Page
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč475.768 |
5+ | Kč438.398 |
10+ | Kč401.029 |
50+ | Kč367.924 |
100+ | Kč366.670 |
250+ | Kč363.158 |
Price for:Each
Minimum: 1
Multiple: 1
Kč475.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE2A/5M/LL1/SMAM/S/S/26
Order Code2666829
Product RangeMike
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingMagnetic
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 5m RG174 coaxial cable with SMA male connector
- Allows quick and easy implementation into target applications
- Omni-directional radiation
- High gain allows for better transmission/reception range
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105