Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,659.450 |
Product Information
Product Overview
QUARTZ-GOLD-21-5G (GL) + ACCESSORIES is an industrial 5G GbE LAN Ethernet router with accessories. QUARTZ-GOLD 5G is powered with a Mediatek 880MHz MIPS dual-core processor with 256 Mb flash and 2 Gb of DDR3 RAM which drives the Linux based operating system. A Quectel RM500QAE module is driven by the Qualcomm Snapdragon X55 5G Modem which provides the cellular capabilities of the QUARTZGOLD 5G and is manufactured on a leading edge 7nm semiconductor fabrication process. With Two Gigabit Ethernet interfaces, the QUARTZGOLD 5G also offers a RS232 interface that may be used to connect serial ports on products such as door access control panels and alarm panels to the Internet.
- Single SIM, low latency industrial router
- 5G/4G/3G industrial router
- Supports 5G SA/NSA ultra speed network
- 2 x Gigabit Ethernet ports
- Resilient against strong magnetic interference
- Metal enclosure for tough industrial applications
- VPN: PPTP/L2TP/L2TP V3/GRE/IPSec/Open VPN
- 1 × DC power interface (7.5 to 32V DC)
Contents
Industrial 5G GbE LAN Ethernet router, Power supply with multi-region adapters, Power interface cable, LAN cable, Magnetic cellular antenna extenders, Cellular antennas.
Technical Specifications
QUARTZ-GOLD-5G Series
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate