Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,869.551 |
Product Information
Product Overview
SENTRY-G-LTE4 (EU) is a 4G/LTE, 3G/UMTS & 2G/GSM remote signal analyser & data logger with GNSS for European networks. It is a stand-alone remote cellular network analyser that passively monitors the cellular environment that it is placed within and sends the data back to a cloud based management portal (CloudSURVEY) where this can be viewed and analysed. As well as passively observing the cellular environment, the SENTRY may optionally carry out performance tests on the cellular network to which it is registered to and measure parameters such as connection time, latency, and data transfer rates. The SENTRY performs the measurements and tests from user requests on the cellular environment, using an embedded STM32F405 Arm® Cortex® M4 core CPU in conjunction with the cellular engine.
- 2 GSM supported bands (1800MHz, 900MHz)
- 6 LTE supported bands (2100MHz, 1800MHz, 2600MHz, 900MHz, 800MHz and 700MHz
- 3 UMTS supported bands (2100MHz, 1800MHz and 900MHz)
- 3 x external LED status indicators (Red, Green, Blue), 1 x RS232 serial port and 1 x mini-B USB port
- SIM card reader for mini-SIM (2FF), RJ12 power (5-42V) and GNSS SMA connector interfaces
- Mains input range from 100 to 240V, 50/60Hz
- Output of 12VDC, 1A
- UKCA, CE, FCC (TBC) and E11 (TBC) approvals
- Extended temperature range from -40 to +85°C
- Dimensions is 93mm x 67mm x 28mm
Contents
Analyzer & data logger, 1 x power supply, 1 x cellular antenna, 1 x GPS antenna, 1 x RS232 serial to USB cable, 1 x Mini-B USB cable and 1 x pin reset tool.
Technical Specifications
-
4G/LTE, 3G/UMTS, 2G/GSM
No SVHC (21-Jan-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate