Print Page
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1552AC-JE-DCC-32.768E
Order Code2850216
Product RangeSiT1552
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator CaseSMD, 1.5mm x 0.8mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom-
Product RangeSiT1552
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 1.5mm x 0.8mm
Supply Voltage Nom
-
Operating Temperature Min
0°C
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT1552
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001