Print Page
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130.165 |
5+ | Kč113.863 |
10+ | Kč111.606 |
20+ | Kč109.349 |
Price for:Each
Minimum: 1
Multiple: 1
Kč130.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2E06-00
Order Code3628334
Product RangeKQ2
Technical Datasheet
Fitting TypeBulkhead Adaptor
Pneumatic Connection-
Bore Size6mm
External Diameter6mm
Operating Pressure Max10bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Thread Size - MetricM14 x 1
Product RangeKQ2
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Product Overview
The KQ2E06-00 is a 6mm bulkhead adaptor union Pneumatic Fitting with white body, light grey release button and M14 x 1 thread size. This KQ2 series fitting features compact and lightweight. Used to connect tubes through a panel. The release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. Suitable for both vacuum and positive pressure applications.
- Accepts nylon and urethane tubes
- 1.0MPa Maximum vacuum pressure
- -5 to 60°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Fitting Type
Bulkhead Adaptor
Bore Size
6mm
Operating Pressure Max
10bar
Fitting Material
Brass
Product Range
KQ2
Pneumatic Connection
-
External Diameter
6mm
Tubing Outer Diameter
6mm
Thread Size - Metric
M14 x 1
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024