Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč221.707 |
5+ | Kč215.688 |
10+ | Kč209.669 |
20+ | Kč205.405 |
Price for:Each
Minimum: 1
Multiple: 1
Kč221.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoTU0425B-20
Order Code3629867
Technical Datasheet
External Diameter4mm
Internal Diameter2.5mm
Tube MaterialPUR (Polyurethane)
ColourBlack
Pressure Max0.8MPa
Length20m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TU0425B-20 is a 4mm black high quality standard flat Pneumatic Tubing features compact piping, multi-core and multi-colour specifications. Made of PUR (polyurethane). This TU-series tubing is suitable for use with general air pressure tubing.
- -20 to 60°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
External Diameter
4mm
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
-
Internal Diameter
2.5mm
Colour
Black
Length
20m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2