Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč669.887 |
5+ | Kč586.120 |
10+ | Kč485.549 |
20+ | Kč435.389 |
Price for:Each
Minimum: 1
Multiple: 1
Kč669.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoTU0604C-20
Order Code3630006
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourClear
Pressure Max0.8MPa
Length20m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TU0604C-20 is a 20m Polyurethane Tubing for general air pressure. 6mm outer diameter and 4mm inner diameter of the tube. Clear colour.
Applications
Industrial
Warnings
Surge pressure must be under the maximum operating pressure. If exceeding that value, fitting may damaged and tubing may burst. Avoid abnormal temperature rises which may burst the tubing.
Technical Specifications
External Diameter
6mm
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
-
Internal Diameter
4mm
Colour
Clear
Length
20m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for TU0604C-20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42