Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoVHK2-06F-06F
Order Code3637712
Product RangeVHK
Technical Datasheet
Valve TypeFinger Lever
Valve Function2/2 Way
Connection Size6mm
Pneumatic Connection-
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting TypeBracket Mount
Pneumatic Connection MethodOne-Touch
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min-
Product RangeVHK
Product Overview
The VHK2-06F-06F is a 2-port standard Finger Valve with few seal defects and air fluid. Made of poppet. This VHK-series valve direction indicates whether the valve is open or closed.
- 2 to 17.5mm² Large effective area
- 0.43 to 1.4kgf.cm Knob operating force
- 0 to 60°C Fluid temperature range
Applications
Motor Drive & Control
Technical Specifications
Valve Type
Finger Lever
Connection Size
6mm
Operating Pressure Max
10bar
Pneumatic Mounting Type
Bracket Mount
Operating Temperature Min
0°C
Operating Pressure Min
-
Valve Function
2/2 Way
Pneumatic Connection
-
Flow Rate
-
Pneumatic Connection Method
One-Touch
Operating Temperature Max
60°C
Product Range
VHK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016