Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSTFE200-24L
Order Code2422549
Product RangeSTFE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTFE200-24L
Order Code2422549
Product RangeSTFE Series
Technical Datasheet
No. of Poles2 Pole
Suppressor TypeMains Surge Protector
SPD Type0
Peak Surge Current30kA
Continuing Operating Voltage Max0
Suppressor MountingDIN Rail
Product RangeSTFE Series
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Poles
2 Pole
SPD Type
0
Continuing Operating Voltage Max
0
Product Range
STFE Series
SVHC
No SVHC (17-Dec-2014)
Suppressor Type
Mains Surge Protector
Peak Surge Current
30kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843681