Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14AC
Order Code105582
Product RangeSouriau Trim Trio UTG
Technical Datasheet
2,888 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč212.428 |
10+ | Kč166.782 |
100+ | Kč148.724 |
250+ | Kč137.689 |
500+ | Kč134.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč212.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14AC
Order Code105582
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size14
Cable Diameter Max13.8mm
Strain Relief MaterialPlastic
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTG14AC is a plastic Cable Clamp with strain relief, size-14 shell. Suitable for circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Plastic
For Use With
Circular Connectors
Cable Diameter Max
13.8mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019