Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG6128PN
Order Code105319
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
457 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč403.036 |
10+ | Kč357.139 |
25+ | Kč337.075 |
100+ | Kč296.947 |
250+ | Kč276.632 |
Price for:Each
Minimum: 1
Multiple: 1
Kč403.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG6128PN
Order Code105319
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UTG Series
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTG6128PN from Souriau is a plastic circular cable plug connector housing with 8 pin contacts. This connector has shell size of 12. UTG series connectors are economical lightweight and have robust metal locking system.
- UL E31151 approved
- Nickel plated bayonet ring
- Moulded-in contact marking (standard version)
- Minimum insulation resistance of 5000Mohm
- UL94-V0 rated black colour glass filled thermoplastic connector body
- Rapid and secure locking
- IP67 degree of protection as per DIN 40050 standard
- Operating temperature range from -55°C to 125°C
- Stainless steel tri-lock pins and steel coupling spring
- Intermateable and interchangeable with UTO, UTP and UTS series connectors
Applications
Industrial
Notes
This connectors accept Trim-Trio removable snap lock contacts, contacts to be ordered separately.
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
Souriau Trim Trio UTG Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948