Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECTRE
Manufacturer Part NoSPETF65G
Order Code4265450
Product RangeSpectre - Advanced Timber Fixing Screws
Technical Datasheet
44 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč143.207 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč143.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPECTRE
Manufacturer Part NoSPETF65G
Order Code4265450
Product RangeSpectre - Advanced Timber Fixing Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric6.3mm
Screw Length65mm
Fastener Material0
Screw Head StyleFlange Head Hex
Product RangeSpectre - Advanced Timber Fixing Screws
SVHCTo Be Advised
Product Overview
- For exterior use, widely used in timber, fencing and landscaping applications
- Advanced Timber Fixing Screw
- Head: 8mm Hex Flange
- Thread Length: 53mm
- Torque: 160Kg-cm Min
- Torsional Ratio: 5.34
- Tensile Strength: 19.02kN
Technical Specifications
Thread Size - Imperial
-
Screw Length
65mm
Screw Head Style
Flange Head Hex
SVHC
To Be Advised
Thread Size - Metric
6.3mm
Fastener Material
0
Product Range
Spectre - Advanced Timber Fixing Screws
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68