Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No735-403
Order Code7767498
Also Known AsAK 03, GTIN UPC EAN: 4013902140367
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,281.839 |
5+ | Kč1,079.443 |
10+ | Kč932.224 |
20+ | Kč913.664 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,281.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No735-403
Order Code7767498
Also Known AsAK 03, GTIN UPC EAN: 4013902140367
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPolystyrene
Supply Voltage400V
Current Rating-
No. of Branch Circuits3Circuits
External Height150mm
External Width100mm
External Depth96mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Manufactured from impact resistant polystyrene, with a reversible see-through door.
- Top design with optimum functionality
- 8x Pg-11/16 knock-outs
- IP65 protection
- PE/N-clamps, already mounted topside
- Fitted DIN rail
- Screw terminals, entry spouts and insulated covers are provided
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
3Circuits
External Width
100mm
Product Range
-
Enclosure Material
Polystyrene
Current Rating
-
External Height
150mm
External Depth
96mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3