Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No735-409
Order Code7767510
Also Known AsGTIN UPC EAN: 4013902063154
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,984.580 |
5+ | Kč1,578.535 |
10+ | Kč1,546.934 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,984.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No735-409
Order Code7767510
Also Known AsGTIN UPC EAN: 4013902063154
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPolystyrene
Supply Voltage400V
Current Rating-
No. of Branch Circuits9Circuits
External Height200mm
External Width200mm
External Depth122mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Manufactured from impact resistant polystyrene, with a reversible see-through door.
- Top design with optimum functionality
- 16x M20, 2x M25 knock-outs
- IP65 protection
- PE/N-clamps, already mounted topside
- Fitted DIN rail
- Screw terminals, entry spouts and insulated covers are provided
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
9Circuits
External Width
200mm
Product Range
-
Enclosure Material
Polystyrene
Current Rating
-
External Height
200mm
External Depth
122mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92