Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD222NRB
Order Code2895233
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,904.083 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,904.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD222NRB
Order Code2895233
Technical Datasheet
Contact ConfigurationDPST
Fuse Size HeldClass H, Class K, Class R
No. of Fuses-
Contact Current AC Max60A
Contact Voltage AC Max240V
Switch TerminalsSolder
No. of Poles2 Pole
Product Range-
Technical Specifications
Contact Configuration
DPST
No. of Fuses
-
Contact Voltage AC Max
240V
No. of Poles
2 Pole
Fuse Size Held
Class H, Class K, Class R
Contact Current AC Max
60A
Switch Terminals
Solder
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216