Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No17405
Order Code3376045
Product RangeST - Non Woven Coveralls
Also Known AsGTIN UPC EAN: 5036770174059
Technical Datasheet
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.491 |
5+ | Kč68.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No17405
Order Code3376045
Product RangeST - Non Woven Coveralls
Also Known AsGTIN UPC EAN: 5036770174059
Technical Datasheet
Clothing StyleCoverall
Clothing ColourWhite
Clothing SizeXX Large
Clothing Material100% Polypropylene
GenderMale
Age GroupAdult
Product RangeST - Non Woven Coveralls
SVHCNo SVHC (16-Jan-2020)
Product Overview
If you're looking for head to toe disposable protection, look no further than these PP Non-Woven Disposable Coveralls. With elasticated cuffs and ankles for a closer fit, these comfortable coveralls are ideal for disposal tasks.
- General purpose disposable overall
- Designed for light protection against non-toxic liquids and dust
- Zipped front
- Elasticated hood, cuffs wrist and ankles
- Made from 100% Polypropylene
Technical Specifications
Clothing Style
Coverall
Clothing Size
XX Large
Gender
Male
Product Range
ST - Non Woven Coveralls
Clothing Colour
White
Clothing Material
100% Polypropylene
Age Group
Adult
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16