Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No18541
Order Code4222777
Product RangeST - Hi-Vis Trousers
Also Known AsGTIN UPC EAN: 5036770185413
Technical Datasheet
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč368.927 |
3+ | Kč361.654 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč368.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No18541
Order Code4222777
Product RangeST - Hi-Vis Trousers
Also Known AsGTIN UPC EAN: 5036770185413
Technical Datasheet
Clothing StyleTrousers
Clothing ColourYellow
Clothing SizeSmall
GenderMale
Clothing MaterialPolyester
Age GroupAdult
Product RangeST - Hi-Vis Trousers
SVHCTo Be Advised
Product Overview
Highly durable and waterproof trousers.
- Elasticated waist
- Two high visibility strips around lower legs
- Stud adjustable leg
- Conforms to EN 471 Class 3:2, EN 343 Class 3:1
Technical Specifications
Clothing Style
Trousers
Clothing Size
Small
Clothing Material
Polyester
Product Range
ST - Hi-Vis Trousers
Clothing Colour
Yellow
Gender
Male
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375