Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No26772
Order Code3498317
Product RangeST - Nitrile Dipped Work Gloves
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.392 |
5+ | Kč38.623 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč44.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No26772
Order Code3498317
Product RangeST - Nitrile Dipped Work Gloves
Safety CategoryEN388
Glove StyleDipped
Glove SizeMedium
Glove ColourBlack
Glove MaterialNitrile
Product RangeST - Nitrile Dipped Work Gloves
GenderUnisex
Age GroupAdult
Product Overview
Nitrile - hardwearing enhanced abrasive resistance, tight fitting, dexterity, durability and comfort, which is ideal for a host of tough handling tasks including mechanical / mechanics, maintenance, warehousing, construction, fabrication/assembly, material handling and general use.
- Conforms to EN 388 levels 4-1-2-2
- Nitrile palm dip
- High dexterity
- Enhanced abrasion resistance
- Washable
Technical Specifications
Safety Category
EN388
Glove Size
Medium
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black
Product Range
ST - Nitrile Dipped Work Gloves
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041