Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No35424
Order Code3531810
Product RangeST - Hi-Vis Parkas
Also Known AsGTIN UPC EAN: 5036770354246
Technical Datasheet
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč656.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč656.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No35424
Order Code3531810
Product RangeST - Hi-Vis Parkas
Also Known AsGTIN UPC EAN: 5036770354246
Technical Datasheet
Clothing StyleHi Vis Jacket
Clothing ColourYellow
Clothing SizeX Large
Clothing MaterialPolyester
GenderMale
Age GroupAdult
Product RangeST - Hi-Vis Parkas
SVHCTo Be Advised
Product Overview
Hi-Vis Parka will keep you warm and dry in poor weather conditions whilst providing you with maximum Class 3 hi-vis protection.
- Large internal & external pockets
- 2 Band & brace
- Polyester quilted lining
- Heavy duty zip fastening
- Hood in collar
- Inner knitted cuff
- Material: 100% Polyester
- Conforms to EN 471 Class 3:2, EN 343 Class 3:1
Technical Specifications
Clothing Style
Hi Vis Jacket
Clothing Size
X Large
Gender
Male
Product Range
ST - Hi-Vis Parkas
Clothing Colour
Yellow
Clothing Material
Polyester
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24