Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No36842
Order Code3531812
Product RangeST - Hi-Vis Bomber Jackets
Also Known AsGTIN UPC EAN: 5036770368427
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč749.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč749.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No36842
Order Code3531812
Product RangeST - Hi-Vis Bomber Jackets
Also Known AsGTIN UPC EAN: 5036770368427
Technical Datasheet
Clothing StyleHi Vis Jacket
Clothing ColourYellow
Clothing SizeMedium
GenderMale
Clothing MaterialPolyester
Age GroupAdult
Product RangeST - Hi-Vis Bomber Jackets
SVHCTo Be Advised
Product Overview
With a warm padded lining and a storm collar, this Hi Vis Standard Storm Bomber Jacket gives great protection against the wind and rain. So even in terrible weather, you will still be warm, dry and protected.
- 2 Band & brace
- Heavy duty padding
- Made from Oxford fabric with PU coating
- Polyester mesh lining
- Hood in collar
- Heavy duty zip fastening
- Mobile phone pocket
- Conforms to EN 471 Class 3:2, EN 343 Class 3:1
Technical Specifications
Clothing Style
Hi Vis Jacket
Clothing Size
Medium
Clothing Material
Polyester
Product Range
ST - Hi-Vis Bomber Jackets
Clothing Colour
Yellow
Gender
Male
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08