Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part NoH8101
Order Code4222742
Product RangeST - Vented Safety Helmets
Also Known AsGTIN UPC EAN: 5036770047216
Technical Datasheet
42 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč161.264 |
Price for:Each
Minimum: 1
Multiple: 1
Kč161.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part NoH8101
Order Code4222742
Product RangeST - Vented Safety Helmets
Also Known AsGTIN UPC EAN: 5036770047216
Technical Datasheet
Helmet MaterialHDPE (High Density Polyethylene)
Helmet ColourWhite
Safety CategoryEN397
Product RangeST - Vented Safety Helmets
SVHCTo Be Advised
Product Overview
- Approved to EN 397:2012+A1:2012
- Lightweight
- Ventilated for improved comfort
- Strong polyethylene inner harness
- Sweatband to the front of inner harness
- 8-Point harness attachment
- Working temperatures between -10°C to 50°C
- Can be used in conjunction with clip on ear defenders & chin strap
Technical Specifications
Helmet Material
HDPE (High Density Polyethylene)
Safety Category
EN397
SVHC
To Be Advised
Helmet Colour
White
Product Range
ST - Vented Safety Helmets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387