Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoLI05-1A85
Order Code2832642
Product RangeLI
Technical Datasheet
288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč318.516 |
5+ | Kč256.568 |
10+ | Kč236.755 |
20+ | Kč225.218 |
50+ | Kč200.891 |
Price for:Each
Minimum: 1
Multiple: 1
Kč318.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLI05-1A85
Order Code2832642
Product RangeLI
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeLI
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max1A
Switching Voltage Max1kV
Technical Specifications
Contact Configuration
SPST-NO
Product Range
LI
Coil Resistance
200ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045