Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.548 |
10+ | Kč52.668 |
25+ | Kč51.163 |
50+ | Kč42.887 |
100+ | Kč37.871 |
Product Information
Product Overview
The MK23-85-D-2 is a SPST-NO miniature high-voltage Surface-mount Reed Switch with 21mm glass length and 2.75mm diameter. It is suitable for air conditioning, gas metering, barcode scanner, security panel and water flow gauge switch applications. The high power reed switch has 100W rated power, 1000VDC switching voltage and 1A DC switching current. It is a bare glass version of our surface-mount reed sensors, offering a more economic and compact design as compared to over-moulded reed sensors. It is used in ON/OFF control switch, proximity, motion and position detection in general purpose applications.
- Close differential
- Long life expectancy
- -40 to 130°C Operation temperature range
Applications
Commercial, Aerospace, Defence, Military, Automotive, Security, Test & Measurement, Sensing & Instrumentation, Industrial
Technical Specifications
-
Surface Mount
1kV
0.15ohm
25AT
SPST-NO
1A
100W
20AT
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate