Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč219.450 |
Price for:Each
Minimum: 1
Multiple: 1
Kč219.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-42-073
Order Code3781304
Technical Datasheet
Overall Length45cm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
STANLEY® Basic I-BEAM level-45cm has a three 12mm diameter vials for levelling at varying angles (180°, 90°, 45°). Integrated vials are encased in rugged, oversized plastic end caps, affording excellent protection and sustaining the vials’ accuracy.
- Top window for clear and effortless vial reading even from above
- Continuous edge on both sides, enabling the products to be used as a ruler for marking up
- Precise levelling performance with 2.0mm/m accuracy on all working edges
- Yellow powder coating has been added to the levels for extra surface protection
- Hang hole for storage
Technical Specifications
Overall Length
45cm
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2