Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč634.273 |
5+ | Kč557.027 |
10+ | Kč530.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč634.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part No310457
Order Code4203926
Technical Datasheet
Solder Alloy60, 38, 2 Sn, Pb, Cu
Melting Temperature183°C
Density0.0085g/mm³
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 310457 is a 60/38/2 grade soft Solder Bar, made of Sn/Pb/Cu alloy. The STANNOL® solder bar features 183°C melting temperature and an excellent shape of solder joints.
- Excellent wetting
- Fast flowing solder
- Shiny joints
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
60, 38, 2 Sn, Pb, Cu
Density
0.0085g/mm³
Weight - Imperial
8.818oz
SVHC
Lead (23-Jan-2024)
Melting Temperature
183°C
Weight - Metric
250g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26